Part Details for 012-80-484/185 by Amphenol Corporation
Overview of 012-80-484/185 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 012-80-484/185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
012-80-484/185
|
Avnet Americas | Solder-On Shroud FD 3 mm Board-to-Board Spacing Male Bulk - Trays (Alt: 012-80-484/185) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$18.2855 / $22.2472 | Buy Now |
DISTI #
523-012-80-484/185
|
Mouser Electronics | RF Connector Accessories 3mm Male Solder-On Shroud, FD RoHS: Compliant | 105 |
|
$23.4600 / $36.9500 | Buy Now |
DISTI #
012-80-484/185
|
TTI | RF Connector Accessories 3mm Male Solder-On Shroud, FD Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.3200 / $22.8300 | Buy Now |
DISTI #
012-80-484/185
|
Avnet Abacus | (Alt: 012-80-484/185) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 012-80-484/185
012-80-484/185 CAD Models
012-80-484/185 Part Data Attributes
|
012-80-484/185
Amphenol Corporation
Buy Now
|
Compare Parts:
012-80-484/185
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |