Part Details for 012-00129R KEPRI REPLACEMENT ARRAY by Excelitas Technologies Corporation
Overview of 012-00129R KEPRI REPLACEMENT ARRAY by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS8E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 8 A, TO-220-2L | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
TRS10E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L |
Price & Stock for 012-00129R KEPRI REPLACEMENT ARRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1601-012-00129RKEPRIREPLACEMENTARRAY-ND
|
DigiKey | KEPRI REPLACEMENT LED ARRAY Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$266.2500 | Buy Now |