Part Details for 011JG085A-065Y by Sensata Technologies
Overview of 011JG085A-065Y by Sensata Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011JG085A-065Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1022-ND
|
DigiKey | THERMOSTAT 29DEG C SPST-NC CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
100 In Stock |
|
$35.6801 / $59.4600 | Buy Now |
DISTI #
682-011JG085A-065Y
|
Mouser Electronics | Thermostats FIXED TEMPERATURE SWITCH RoHS: Compliant | 77 |
|
$35.6800 / $59.4600 | Buy Now |
DISTI #
71191903
|
RS | Thermostat Hermetic With Screw Terminals Open On Rise 85F Close 65F | Sensata - Pressure 011JG085A-065Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$51.0200 / $59.4700 | Buy Now |
DISTI #
SNS011JG085A-065Y
|
Heilind Electronics | HERMETIC THERMOSTAT WITH SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7300 / $89.6600 | Buy Now |
DISTI #
011JG085A-065Y
|
TTI | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005660711
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 0 |
|
$32.7100 / $59.4600 | Buy Now |