Part Details for 011828100 (ALTERNATE: 01182810) by Phoenix Mecano
Overview of 011828100 (ALTERNATE: 01182810) by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011828100 (ALTERNATE: 01182810)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73803756
|
RS | Box, Metal, Aluminum, Gray, Cover Included, 11.024 L x 7.087 W X 3.976 | Phoenix Mecano 011828100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 14 |
|
$123.3300 / $129.8300 | Buy Now |