Part Details for 0117510000 by Weidmüller Interface GmbH & Co. KG
Overview of 0117510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0117510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8330
|
Newark | Ts 15X5/Ll 1M/St/Zn |Weidmuller 0117510000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $18.3900 | Buy Now |
DISTI #
281-1535-ND
|
DigiKey | DIN RAIL 15MMX5.5MM SLOTTED 1M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$10.5175 / $16.5600 | Buy Now |
DISTI #
0117510000
|
Avnet Americas | TS-16 Mounting Rail 1m x 15mm x 5mm Steel Galvanized Chromium Plated Silver - Bulk (Alt: 0117510000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-0117510000
|
Mouser Electronics | Mounting Hardware TS 15X5/LL 1M/ST/ZN | 18 |
|
$10.3700 / $14.2900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Rail Straight |
136 In Stock 1 Factory Stock |
|
$10.8700 / $18.7800 | Buy Now |
DISTI #
65015929
|
Verical | Connector Accessories Rail Straight RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 135 |
|
$14.8330 / $24.4140 | Buy Now |
|
Master Electronics | Connector Accessories Rail Straight |
136 In Stock 1 Factory Stock |
|
$10.8700 / $18.7800 | Buy Now |