Part Details for 011616098 by Phoenix Mecano
Overview of 011616098 by Phoenix Mecano
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011616098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6895
|
Newark | Enclosure, 6.29" X 6.29" X 3.58", Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:91Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:-, Body Color:Silver Grey Rohs Compliant: Yes |PHOENIX MECANO 011616098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$57.9800 | Buy Now |
DISTI #
902-1215-ND
|
DigiKey | BOX ALUM UNPAINTED 6.3"L X 6.3"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$65.2248 / $85.2500 | Buy Now |