Part Details for 01143-00516 by Avdel
Overview of 01143-00516 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48011436FF-FH12-FF1-A | Renesas Electronics Corporation | Low Latency DRAM, T-LBGA, /Tray | |
98426-S10-05-165LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch. | |
71600-516LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 16Positions - 2.54 mm (0.100in) Pitch |
Price & Stock for 01143-00516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD01143-00516
|
DB Roberts | CHOBERT RIV 5/32 SN BR | 0 |
|
RFQ |