Part Details for 01140.0-00 by STEGO
Overview of 01140.0-00 by STEGO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/11405BPA | Analog Devices | PM156AZ7/38510 IC | |
JM38510/11405BGA | Analog Devices | PM156AJ6/38510 IC | |
JM38510/11402BPA | Analog Devices | PM156Z7/38510 IC |
Price & Stock for 01140.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C7057
|
Newark | Thermostat, Nc, 15A, 120Vac, Thermostat Type:Programmable, Contact Rating:10A At 250Vac, Thermostat Mounting:Din Rail, Product Range:Kto 011 Series, Contact Current Max:15A, Contact Operation:Normally Closed, External Depth:35Mm Rohs Compliant: Yes |Stego 01140.0-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $19.4500 | Buy Now |
Part Details for 01140.0-00
01140.0-00 CAD Models
01140.0-00 Part Data Attributes
|
01140.0-00
STEGO
Buy Now
Datasheet
|
Compare Parts:
01140.0-00
STEGO
THERMOSTAT, 0/60 C, N/C; Current, load max:6A; Depth, external:35mm; Flammability rating:UL94V-0; IP rating:IP30; Length / Height, external:60mm; Material:ABS; Temp, op. max:60(degree C); Temp, op. min:0(degree C); Voltage,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEGO ELEKTROTECHNIK GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STEGO | |
Additional Feature | IP20; 250V MAX OPERATING VOLTAGE IS AVAILABLE | |
Housing | PLASTIC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 120 V |