Part Details for 0113-201-2022 by TE Connectivity
Overview of 0113-201-2022 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 0113-201-2022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0113-201-2022
|
Avnet Americas | - Bulk (Alt: 0113-201-2022) RoHS: Compliant Min Qty: 2120 Package Multiple: 530 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-0113-201-2022
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories O-RING RoHS: Compliant | 0 |
|
$3.1400 | Order Now |
DISTI #
71704460
|
RS | TE, A&D Connectors, Circular Connectors, O-RING | TE Connectivity 0113-201-2022 RoHS: Compliant Min Qty: 2120 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $3.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2120 Package Multiple: 530 Container: Bag | 0Bag |
|
$2.5700 | Buy Now |
DISTI #
DCH0113-201-2022
|
Heilind Electronics | O-RING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH0113-201-2022
|
Interstate Connecting Components | O-RING | 0 |
|
Buy Now |