There are no models available for this part yet.
Overview of 0113-201-2017 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 0113-201-2017 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
123 Partner Stock |
|
$1.0400 / $1.7400 | Buy Now | ||
DISTI #
69771079
|
Verical | Fastener O-Rings RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 123 |
|
$1.1500 | Buy Now | |
DISTI #
C1S210401603816
|
Chip1Stop | Connector Other | 123 |
|
$1.3100 / $1.3200 | Buy Now | |
Master Electronics | RoHS: Compliant |
123 Partner Stock |
|
$1.0400 / $1.7400 | Buy Now |