Part Details for 011200 by Molex
Overview of 011200 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-2011200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 20 Positions, LCP, Non GW Compatible, Tray Packing. | |
RJE0112002 | Amphenol Communications Solutions | Modular Jack - 6P2C, Right Angle, Two Port, No Shield | |
10147444-011200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 10 position, 2.3mm height header ,30 micro inch Au plating. |