Part Details for 0111M424000F12DTNL by HCI
Overview of 0111M424000F12DTNL by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0111M424000F12DTNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24MHz SMD crystal oscillator 12pF 10ppm 20ppm SMD1612-4P Crystals ROHS | 190 |
|
$0.1066 / $0.1126 | Buy Now |
|
LCSC | 24MHz Surface Mount Crystal 12pF 10ppm 20ppm SMD1612-4P Crystals ROHS | 190 |
|
$0.1055 / $0.1115 | Buy Now |