Part Details for 01110000 by Bopla
Overview of 01110000 by Bopla
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9096
|
Newark | Enclosure, Ip66, Euromas, Junction Box, 57 Mm, 80 Mm, 125 Mm, Aluminium, Grey Rohs Compliant: Yes |Bopla 01110000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$33.9700 / $41.6000 | Buy Now |
DISTI #
ETA110
|
TME | Enclosure: multipurpose, X: 80mm, Y: 125mm, Z: 57mm, EUROMAS, IP66 Min Qty: 1 | 0 |
|
$28.6100 / $31.7900 | RFQ |
Part Details for 01110000
01110000 CAD Models
01110000 Part Data Attributes
|
01110000
Bopla
Buy Now
|
Compare Parts:
01110000
Bopla
|
Samacsys Manufacturer | Bopla |