Part Details for 011083-000 by TE Connectivity
Overview of 011083-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011083-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011083-000
|
Avnet Americas | High Performance Cable 1Conductors 8AWG Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 011083-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$6.5845 / $7.4341 | Buy Now |
DISTI #
650-011083-000
|
Mouser Electronics | Multi-Conductor Cables 82A0111-8-9 RoHS: Compliant | 0 |
|
$8.3100 | Order Now |
DISTI #
71148565
|
RS | 82A0111-8-9 | TE Connectivity 011083-000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.4200 / $7.6500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$6.8100 | Buy Now |
DISTI #
RYC82A0111-8-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0111-8-9 SPEC 80 CBL. | Americas - 0 in Stock |
|
$7.8089 | Buy Now |
|
Onlinecomponents.com | 82A0111-8-9 RoHS: Compliant |
4523 In Stock |
|
$6.2200 / $7.8000 | Buy Now |
DISTI #
RYC82A0111-8-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0111-8-9 SPEC 80 CBL. | 0 |
|
$7.8089 | Buy Now |
DISTI #
011083-000
|
Avnet Abacus | (Alt: 011083-000) RoHS: Compliant Min Qty: 305 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 82A0111-8-9 RoHS: Compliant |
4523 In Stock |
|
$6.2200 / $7.8000 | Buy Now |
Part Details for 011083-000
011083-000 CAD Models
011083-000 Part Data Attributes:
|
011083-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
011083-000
TE Connectivity
Wire And Cable, 8AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 15.24 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 665X36 | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | POWER CABLE |