Part Details for 01102-022 (HS35F-100-R2-SS-2000-ABZC-28V/V-DM18-S) by BEI Sensors
Results Overview of 01102-022 (HS35F-100-R2-SS-2000-ABZC-28V/V-DM18-S) by BEI Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01102-022 (HS35F-100-R2-SS-2000-ABZC-28V/V-DM18-S) Information
01102-022 (HS35F-100-R2-SS-2000-ABZC-28V/V-DM18-S) by BEI Sensors is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3DM18A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4D | |
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 01102-022 (HS35F-100-R2-SS-2000-ABZC-28V/V-DM18-S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71024443
|
RS | Encoder, Incremental, Optical,5-28Vin/out,2000 Cycles/turn, IP65,1" Shaft | Sensata - BEI Sensors 01... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$1,248.7000 | Buy Now |