Part Details for 011016-000 by TE Connectivity
Overview of 011016-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 64 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-68LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 68 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 66 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 011016-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011016-000
|
Avnet Americas | High Performance Cable 1Conductors 14AWG 1.85mm Tin Plated Copper Violet 600VAC - Bulk (Alt: 011016-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003503558
|
Sager | Hook-up Wire 55FA0411-14-7L | 0 |
|
Buy Now |
Part Details for 011016-000
011016-000 CAD Models
011016-000 Part Data Attributes
|
011016-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
011016-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.54 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |