Part Details for 011010088 (ALTERNATE: 01101008) by Phoenix Mecano
Overview of 011010088 (ALTERNATE: 01101008) by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011010088 (ALTERNATE: 01101008)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73803750
|
RS | Box Metal, Aluminum Unpainted Cover Included 3.937 L x 3.937 W X 3.189 | Phoenix Mecano 011010088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 34 |
|
$34.1300 / $44.3300 | Buy Now |