Part Details for 0110 by Davies Molding LLC
Overview of 0110 by Davies Molding LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 0110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.19"Dia x 0.78"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant |
94 In Stock |
|
$9.7100 / $17.5700 | Buy Now |
DISTI #
51604651
|
Verical | 0110 Min Qty: 4 Package Multiple: 2 Date Code: 1905 | Americas - 94 |
|
$12.6230 / $22.8410 | Buy Now |
|
Master Electronics | 2.19"Dia x 0.78"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant |
94 In Stock |
|
$9.7100 / $17.5700 | Buy Now |