Part Details for 0110-SS by RAF Electronic Hardware
Overview of 0110-SS by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 0110-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8448
|
Newark | Captive Panel Screw, Ss, 6-32, 0.656 ", Thread Size - Imperial:6-32, Thread Size - Metric:-, Screw Length:0.656", Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Pan Head Slotted, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 0110-SS RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1772-1844-ND
|
DigiKey | PANEL SCREW KNOB SLOTTED #6-32 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
82 In Stock |
|
$1.7611 / $3.1600 | Buy Now |
DISTI #
761-0110-SS
|
Mouser Electronics | Screws & Fasteners 21/32 LNGTH 3/8 DIA 6-32 THRD CAP SCREW RoHS: Compliant | 95 |
|
$1.7600 / $2.4500 | Buy Now |
DISTI #
V99:2348_18478578
|
Arrow Electronics | Screw Captive Knurled-HD Slot 6-32-THD 21in/32in-LG Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 255 |
|
$0.1714 / $0.9008 | Buy Now |
DISTI #
71322075
|
RS | Captive Panel Screw - Style 1 ,3/8HD X 21/32 X 6-32 Thd | RAF 0110-SS RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.2600 | RFQ |
|
Bisco Industries | 31 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 6985 Factory Stock |
|
$1.6800 / $2.0500 | Buy Now |
DISTI #
31018285
|
Verical | Screw Captive Knurled-HD Slot 6-32-THD 21in/32in-LG Stainless Steel RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 255 |
|
$0.1714 / $0.1736 | Buy Now |
DISTI #
RAF0110-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 6985 Factory Stock |
|
$1.6800 / $2.0500 | Buy Now |
Part Details for 0110-SS
0110-SS CAD Models
0110-SS Part Data Attributes
|
0110-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
0110-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |