Part Details for 011-9127 by Eaton Bussmann
Overview of 011-9127 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 011-9127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6869
|
Newark | 50A 480V Ac Size 2 Joint Service |Eaton Bussmann 011-9127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6100 / $118.0100 | Buy Now |
DISTI #
011-9127-ND
|
DigiKey | FUSE BRD MNT 50A 440VAC CYLINDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.6600 | Buy Now |
DISTI #
71337740
|
RS | Fuse Specialty 50A 480V AC SIZE 2 JOINT SERVICE | Bussmann by Eaton 011-9127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0500 / $105.0600 | RFQ |