Part Details for 011-336-1329 by Bison Gear & Engineering Corp
Overview of 011-336-1329 by Bison Gear & Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1329ACS8-50#PBF | Analog Devices | uP 8-B C Out D/A Conv | |
LTC1329ACS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv | |
LTC1329IS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv |
Price & Stock for 011-336-1329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74742505
|
RS | DC Gearmotor, Parallel, 5.9 RPM, 1/20 HP, 90 VDC, 329.1/1 Ratio | Bison Gear (AMETEK) 011-336-1329 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$631.3700 | RFQ |