Part Details for 011-3355-001 by ITT Interconnect Solutions
Results Overview of 011-3355-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
011-3355-001 Information
011-3355-001 by ITT Interconnect Solutions is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA3355EA/2K5 | Texas Instruments | 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125 | |
OPA3355UA | Texas Instruments | 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-SOIC -40 to 125 | |
TPS53355DQPT | Texas Instruments | 1.5V to 15V Input (4.5V to 25V Bias), 30A Synch Step-Down SWIFT™ Converter w/ Eco-mode™ 22-LSON-CLIP -40 to 125 |
Price & Stock for 011-3355-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9677
|
Newark | Barrel Cv6E- 10Sl A159/011-3355-001/Circular |Itt Cannon 011-3355-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$80.5900 / $106.7100 | Buy Now |
DISTI #
965-011-3355-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$78.5100 / $90.0900 | Order Now |
DISTI #
ITT011-3355-001
|
Heilind Electronics | BARREL CV6E- 10SL A159 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
39 Partner Stock |
|
$89.3500 / $249.5200 | Buy Now |
DISTI #
ITT011-3355-001
|
Interstate Connecting Components | BARREL CV6E- 10SL A159 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
39 Partner Stock |
|
$89.3500 / $249.5200 | Buy Now |