Part Details for 011-3208-200 by ITT Interconnect Solutions
Overview of 011-3208-200 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-08L | Coilcraft Inc | General Purpose Inductor, 0.098uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-08LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 011-3208-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-011-3208-200
|
Mouser Electronics | Circular MIL Spec Connector A206 SHELL RoHS: Compliant | 0 |
|
$20.4000 / $24.3400 | Order Now |
DISTI #
ITT011-3208-200
|
Heilind Electronics | 011-3208-200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8400 / $41.5500 | Buy Now |
DISTI #
ITT011-3208-200
|
Interstate Connecting Components | 011-3208-200 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.8400 / $41.5500 | Buy Now |