There are no models available for this part yet.
Overview of 011-3203-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-03L | Coilcraft Inc | General Purpose Inductor, 0.028uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-03LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 011-3203-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-011-3203-000
|
Mouser Electronics | Circular MIL Spec Connector KPT08 SIZE 12 BBL RoHS: Compliant | 0 |
|
$28.3600 / $31.0500 | Order Now | |
DISTI #
ITT011-3203-000
|
Heilind Electronics | BARREL KPT08E-12 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$25.1100 / $51.2500 | Buy Now | |||
DISTI #
ITT011-3203-000
|
Interstate Connecting Components | BARREL KPT08E-12 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$25.1100 / $51.2500 | Buy Now |