Part Details for 011-3104-004 by ITT Interconnect Solutions
Overview of 011-3104-004 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 |
Price & Stock for 011-3104-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-011-3104-004
|
Mouser Electronics | Circular MIL Spec Connector A71 SHELL RoHS: Not Compliant | 0 |
|
$7.8300 / $10.0000 | Order Now |
DISTI #
ITT011-3104-004
|
Heilind Electronics | 011-3104-004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$8.0000 / $11.6600 | Buy Now | |
DISTI #
ITT011-3104-004
|
Interstate Connecting Components | 011-3104-004 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$8.0000 / $11.6600 | Buy Now |