Part Details for 011-1451-000 by ITT Interconnect Solutions
Overview of 011-1451-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1451WBCPZ | Analog Devices | SigmaDSP 300MHz Audio Processo | |
ADAU1451WBCPZ-RL | Analog Devices | SigmaDSP 300MHz Audio Processo | |
LTC1451CS8#TRPBF | Analog Devices | 12-B R2R uP DACs in SO-8 |
Price & Stock for 011-1451-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9770
|
Newark | Itt Cannon |Itt Cannon 011-1451-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.1500 / $147.1900 | Buy Now |
DISTI #
2266-011-1451-000-ND
|
DigiKey | 011-1451-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$41.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$39.4300 / $52.1900 | Buy Now |
DISTI #
61918410
|
Verical | 011-1451-000 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$36.3400 | Buy Now |
DISTI #
0111451000-ITT
|
TME | 011-1451-000 Min Qty: 1 | 8 |
|
$45.1478 / $45.1480 | Buy Now |
DISTI #
C1S138502295247
|
Chip1Stop | Connector D-Subminiature | 8 |
|
$43.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$39.4300 / $52.1900 | Buy Now |