There are no models available for this part yet.
Overview of 011-1422-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
PFL4514-222 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 011-1422-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-011-1422-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$65.3100 / $69.1300 | Order Now | |
DISTI #
ITT011-1422-000
|
Heilind Electronics | BARREL PV76L-24 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.8300 / $118.0300 | Buy Now | ||
DISTI #
ITT011-1422-000
|
Interstate Connecting Components | BARREL PV76L-24 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$57.8300 / $118.0300 | Buy Now |