Part Details for 011-1363-001 by ITT Interconnect Solutions
Overview of 011-1363-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1363BA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Dual-Phase, Single-Rail) | |
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions |
Price & Stock for 011-1363-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-011-1363-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$218.1400 | Order Now |
DISTI #
ITT011-1363-001
|
Heilind Electronics | BBL MS3456LU22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$210.2800 / $576.0000 | Buy Now | |
DISTI #
ITT011-1363-001
|
Interstate Connecting Components | BBL MS3456LU22 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$210.2800 / $576.0000 | Buy Now |