Part Details for 011-1362-001 by ITT Interconnect Solutions
Results Overview of 011-1362-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
011-1362-001 Information
011-1362-001 by ITT Interconnect Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/13620-01XE | Texas Instruments | Fault-Protected RS-485 Transceiver With Extended Common-Mode Range 14-SOIC -40 to 105 | |
LM136-2.5 MDE | Texas Instruments | 2.5V Reference Diode 0-DIESALE -55 to 125 | |
TPS51362RVET | Texas Instruments | 22-V Input, 10-A Integrated FET Converter with Ultra-Low Quiescent (ULQT) 28-VQFN-CLIP -10 to 85 |
Price & Stock for 011-1362-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-011-1362-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$101.5800 | Order Now |
DISTI #
ITT011-1362-001
|
Heilind Electronics | BBL MS3456LU20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.9800 / $226.7900 | Buy Now |
DISTI #
ITT011-1362-001
|
Interstate Connecting Components | BBL MS3456LU20 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.9800 / $226.7900 | Buy Now |