There are no models available for this part yet.
Overview of 011-0613-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Price & Stock for 011-0613-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AJ9650
|
Newark | Connector |Itt Cannon 011-0613-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9100 / $45.3100 | Buy Now | |
DISTI #
2266-011-0613-000-ND
|
DigiKey | 011-0613-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$28.7800 / $29.9000 | Buy Now | |
DISTI #
965-0110613000
|
Mouser Electronics | Circular MIL Spec Connector MS3101E/R SIZE 22 BBL | 0 |
|
$29.8900 / $31.2800 | Order Now | |
DISTI #
ITT011-0613-000
|
Heilind Electronics | 110613000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
141 In Stock |
|
$31.8900 / $68.0900 | Buy Now | |||
DISTI #
61916327
|
Verical | Connector Circular MIL-DTL5015 Series RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 41 |
|
$25.4600 / $26.4500 | Buy Now | |
DISTI #
0110613000-ITT
|
TME | 011-0613-000 Min Qty: 2 | 41 |
|
$28.1284 / $32.4642 | Buy Now | |
DISTI #
011-0613-000
|
IBS Electronics | D-Sub Standard Connectors Ms3101E/R Size 22 Bbl Min Qty: 32 Package Multiple: 1 | 41 |
|
$27.5080 | Buy Now | |
DISTI #
ITT011-0613-000
|
Interstate Connecting Components | 110613000 | 0 |
|
Buy Now | ||
DISTI #
C1S138502435225
|
Chip1Stop | Connector D-Subminiature | 41 |
|
$30.3000 / $31.7000 | Buy Now |