Part Details for 011-0610-004 by ITT Interconnect Solutions
Overview of 011-0610-004 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 011-0610-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
011-0610-004
|
Avnet Americas | - Bulk (Alt: 011-0610-004) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4197 / $32.5451 | Buy Now |
DISTI #
965-011-0610-004
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$35.8300 | Order Now |
DISTI #
ITT011-0610-004
|
Heilind Electronics | 110610004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3800 / $63.6200 | Buy Now |
DISTI #
ITT011-0610-004
|
Interstate Connecting Components | 110610004 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.3800 / $63.6200 | Buy Now |