There are no models available for this part yet.
Overview of 011-0604-100 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0604HQ-10NXJBB | Coilcraft Inc | General Purpose Inductor, 0.0104uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT | |
0604HQ-2N6XJLB | Coilcraft Inc | General Purpose Inductor, 0.0026uH, 5%, 1 Element, Air-Core, SMD, 1610, CHIP, 1610, ROHS COMPLIANT | |
0604HQ-6N8XJBB | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0604, CHIP, 0604, ROHS COMPLIANT |
Price & Stock for 011-0604-100 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
011-0604-100
|
Avnet Americas | - Bulk (Alt: 011-0604-100) Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6875 / $25.2525 | Buy Now | |
DISTI #
965-011-0604-100
|
Mouser Electronics | Circular MIL Spec Connector A71 SHELL RoHS: Compliant | 0 |
|
$14.8000 / $20.7300 | Order Now | |
DISTI #
ITT011-0604-100
|
Heilind Electronics | 011-0604-100 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9400 / $35.4900 | Buy Now | ||
DISTI #
ITT011-0604-100
|
Interstate Connecting Components | 011-0604-100 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.9400 / $35.4900 | Buy Now |