Part Details for 010832X187 by Essentra Components
Overview of 010832X187 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010832X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010832X187-ND
|
DigiKey | HEX SLOTTED SCREW 8-32 THREAD Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0633 | Buy Now |
DISTI #
144-010832X187
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #8-32 Thread, 1 7/8 Lg RoHS: Compliant | 0 |
|
$0.0510 / $0.1400 | Order Now |
DISTI #
72768247
|
RS | Natural Nylon Slotted Threaded Hex Head Cap Screw, 8-32, Thread Length 1.875 | Essentra Components 010832X187 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0400 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 8-32 - Thread Length 47.6 mm (1.875 in) - Distance Across Flats 6.4 mm (0.250 in) - Head Height 2.6 mm (0.103 in) RoHS: Compliant | 0 |
|
$0.0315 / $0.0577 | Buy Now |