There are no models available for this part yet.
Overview of 010832G031 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 010832G031 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
010832G031-ND
|
DigiKey | SET SCREW SLOTTED HEAD 8-32 T Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0565 | Buy Now | |
DISTI #
144-010832G031
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, #8-32 Thread, 5/16 Lg RoHS: Compliant | 0 |
|
$0.0470 / $0.1200 | Order Now | |
DISTI #
72768119
|
RS | Nylon Slotted Set Screw, 8-32, Thread Length .313 | Essentra Components 010832G031 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0378 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size 8-32 - Thread Length 8 mm (0.313 in) RoHS: Compliant | 0 |
|
$0.0361 / $0.0544 | Buy Now |