Part Details for 010832CD018 by Essentra Components
Overview of 010832CD018 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010832CD018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010832CD018-ND
|
DigiKey | BINDER COMBINATION SCREW 8-32 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
144-010832CD018
|
Mouser Electronics | Screws & Fasteners Binder Combination Screw, #8-32 Thread, 3/16 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0420 / $0.1100 | Order Now |
DISTI #
72768083
|
RS | Nylon Combo Binder Machine Screw, 8-32, Thread Length .188 | Essentra Components 010832CD018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0343 | Buy Now |
|
Onlinecomponents.com | Nylon Combo Binder Machine Screw - Thread Size 8-32 - Thread Length 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.0250 / $0.0504 | Buy Now |