Part Details for 01072-446 by BEI Sensors
Overview of 01072-446 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10107201AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 72S 1P Vertical Receptacle. | |
51720-10107201ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 72S 1P Right Angle Header. | |
51760-10107201AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 72S 1P Right Angle Receptacle, Solder To Board |
Price & Stock for 01072-446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01072-446-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$782.1250 / $834.2700 | Buy Now |
DISTI #
71024496
|
RS | Rotary Encoder, Optical, 1024 PPR, 2.5" Shaft, HS25 Series | Sensata - BEI Sensors 01072-446 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$850.9600 | Buy Now |
DISTI #
BEI01072-446
|
Heilind Electronics | INCREMENTAL HOLLOW SHAFT ENCOD HS25F-62-R10-BS-1024-ABZC-28VV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$801.2100 / $844.6900 | Buy Now |
DISTI #
000000000005590259
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$767.5400 / $834.2700 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 2.5" diameter RoHS: Compliant |
1 In Stock |
|
$801.2100 / $844.6900 | Buy Now |