Part Details for 0107001 by Lapp Group
Results Overview of 0107001 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0107001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-0107001-ND
|
DigiKey | LFLEX HEAT 260 SC 12/19AWG BK Min Qty: 328 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4862 | Buy Now |
DISTI #
HEAT260SC-12BK
|
TME | Wire, ÖLFLEX® HEAT 260 SC, 1x12AWG, stranded, Cu, PTFE, black Min Qty: 1 | 115 |
|
$3.8500 / $6.4200 | Buy Now |
Part Details for 0107001
0107001 CAD Models
0107001 Part Data Attributes
|
0107001
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0107001
Lapp Group
Wire And Cable, 1 Conductor(s), 12AWG, 300V, Flexible Cord And Fixture Wire,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | AEROSPACE ENGINEERING, HIGH-FREQUENCY ENGINEERING | |
Approvals | CE; EAC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.87 mm | |
Insulator Material | PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -190 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |