Part Details for 01070-413 by BEI Sensors
Overview of 01070-413 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for 01070-413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-01070-413-ND
|
DigiKey | ENCODER ROTARY 1024PPR 28V SPEC Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$1,318.8000 / $1,371.5400 | Buy Now |
DISTI #
1724-1397-ND
|
DigiKey | ENCODER ROTARY 1024PPR 28V SPEC Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$1,252.6300 / $1,302.7200 | Buy Now |
DISTI #
01070-413
|
IBS Electronics | Encoder Rotary 1024PPR 28V Spec Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,337.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$1,252.6300 / $1,302.7200 | Buy Now |