Part Details for 01070-393 by BEI Sensors
Overview of 01070-393 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01070-393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-393-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$816.5880 / $871.0200 | Buy Now |
DISTI #
BEI01070-393
|
Heilind Electronics | XHS35F-100-R2-SS-1024-ABZC-28V /V-SM18 | Americas - 1 in Stock |
|
$860.4044 / $940.7088 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35 RoHS: Compliant |
2 In Stock 20 On Order |
|
$796.6600 / $866.7700 | Buy Now |
DISTI #
BEI01070-393
|
Interstate Connecting Components | XHS35F-100-R2-SS-1024-ABZC-28V /V-SM18 | 1 |
|
$860.4044 / $940.7088 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35 RoHS: Compliant |
2 In Stock 20 On Order |
|
$796.6600 / $866.7700 | Buy Now |