Part Details for 01070-387 by BEI Sensors
Overview of 01070-387 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 01070-387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-387-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$1,076.4480 / $1,098.4100 | Buy Now |
DISTI #
BEI01070-387
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,328.7258 / $1,373.0167 | Buy Now | |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
3 In Stock |
|
$1,026.8300 / $1,093.0500 | Buy Now |
DISTI #
000000000005593505
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$1,010.5400 / $1,098.4100 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant |
3 In Stock |
|
$1,026.8300 / $1,093.0500 | Buy Now |