Part Details for 01070-272 by BEI Sensors
Overview of 01070-272 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 01070-272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-272-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8192PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$934.9880 / $997.3200 | Buy Now |
DISTI #
BEI01070-272
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$985.1575 / $1,077.1056 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter RoHS: Compliant | 0 |
|
$982.3600 / $1,038.8700 | Buy Now |
DISTI #
000000000005543931
|
Sager | Encoders Encoders Min Qty: 1 | 0 |
|
$917.5400 / $997.3200 | Buy Now |