Part Details for 01070-230 by BEI Sensors
Results Overview of 01070-230 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-70PI-G | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
51760-10703207AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 32S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 01070-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-230-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$856.6000 / $871.0300 | Buy Now |
DISTI #
BEI01070-230
|
Heilind Electronics | XHS35F-100-R2-SS-500- ABZC-28V/V-SM18 | Americas - 1 in Stock |
|
$902.5639 / $986.8032 | Buy Now |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35 RoHS: Compliant |
5 In Stock |
|
$890.8600 / $925.1200 | Buy Now |
DISTI #
000000000005543928
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$822.3300 / $911.4200 | Buy Now |
|
Master Electronics | Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35 RoHS: Compliant |
5 In Stock |
|
$890.8600 / $925.1200 | Buy Now |