Part Details for 01070-154 by BEI Sensors
Overview of 01070-154 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01070-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01070-154-ND
|
DigiKey | ROTARY ENCODER OPTICAL 3600PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$939.0800 | Buy Now |
DISTI #
BEI01070-154
|
Heilind Electronics | INCREMENTAL HOLLOW SHAFT ENCOD XHS35F-50-R2-SS-3600-ABZC-28V/ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35 RoHS: Compliant | 0 |
|
$936.5500 / $991.9000 | Buy Now |
DISTI #
000000000005593494
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$863.9600 / $939.0800 | Buy Now |