Part Details for 01070-1321 by BEI Sensors
Overview of 01070-1321 by BEI Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 01070-1321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Encoder, Incremental, Optical, 5-28Vin/out, 1800 Cycles/turn, Express, 0.625" Shaft RoHS: Compliant |
2 In Stock |
|
$791.2800 / $834.2300 | Buy Now |
|
Master Electronics | Encoder, Incremental, Optical, 5-28Vin/out, 1800 Cycles/turn, Express, 0.625" Shaft RoHS: Compliant |
2 In Stock |
|
$791.2800 / $834.2300 | Buy Now |