Part Details for 010632R100 by Essentra Components
Overview of 010632R100 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010632R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7284-ND
|
DigiKey | ROUND SLOTTED SCREW, NATURAL, NY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5921 In Stock |
|
$0.0352 / $0.1000 | Buy Now |
DISTI #
144-010632R100
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #6-32 Thread, 1 Lg, Natural,Nylon RoHS: Compliant | 0 |
|
$0.0390 / $0.1100 | Order Now |
DISTI #
72045132
|
RS | Round Slotted Screw, #6-32 Thread, 1 Lg | Essentra Components 010632R100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0317 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 25.4 mm (1.000 in) - Head Height 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0241 / $0.0488 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 25.4 mm (1.000 in) - Head Height 6.4 mm (0.250 in) | 0 |
|
$0.0227 / $0.0351 | Buy Now |