Part Details for 010632PW018 by Essentra Components
Overview of 010632PW018 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010632PW018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7848-ND
|
DigiKey | PAN PHILLIPS SCREW 6-32 THREAD 3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2800 In Stock |
|
$0.0498 / $0.1100 | Buy Now |
DISTI #
144-010632PW018
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, #6-32 Thread, 3/16 Lg RoHS: Compliant | 13 |
|
$0.0360 / $0.1000 | Buy Now |
DISTI #
72045126
|
RS | Pan Phillips Screw, #6-32 Thread, 3/16 Lg | Essentra Components 010632PW018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0760 / $0.1040 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0314 | Buy Now |
|
Onlinecomponents.com | Nylon Crossed Pan Machine Screw - Thread Size 6-32 - Thread Length 4.8 mm (0.188 in) - Head Diameter 6.7 mm (0.263 in) RoHS: Compliant | 0 |
|
$0.0237 / $0.0482 | Buy Now |