Part Details for 010610038 by Phoenix Mecano
Overview of 010610038 by Phoenix Mecano
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010610038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6875
|
Newark | Enclosure, 2.52" X 3.86" X 1.34", Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:34Mm, External Width - Metric:98Mm, External Depth - Metric:64Mm, Ip Rating:Ip66, Body Color:Silver Grey Rohs Compliant: Yes |PHOENIX MECANO 010610038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.1300 | Buy Now |
DISTI #
902-1293-ND
|
DigiKey | BOX ALUM 3.86"L X 2.52"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$21.4124 / $31.3200 | Buy Now |
|
Onlinecomponents.com | Aluminium Enclosure Standard 64 x 98 x 34 mm RoHS: Compliant | 0 |
|
$20.4000 / $28.6300 | Buy Now |