Part Details for 0105WHF4022TDE by Uniohm Corp
Overview of 0105WHF4022TDE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0105WHF4022TDE
0105WHF4022TDE CAD Models
0105WHF4022TDE Part Data Attributes
|
0105WHF4022TDE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
0105WHF4022TDE
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 40200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for 0105WHF4022TDE
This table gives cross-reference parts and alternative options found for 0105WHF4022TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0105WHF4022TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJXGNF4022U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 40200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | 0105WHF4022TDE vs ERJXGNF4022U |
RMC1/32-4022FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 40200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | 0105WHF4022TDE vs RMC1/32-4022FB |
RMCF01005FT40K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 40200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | 0105WHF4022TDE vs RMCF01005FT40K2 |
ERJXGNF4022Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 40200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | 0105WHF4022TDE vs ERJXGNF4022Y |
NRC01F4022TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 40200ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | 0105WHF4022TDE vs NRC01F4022TRF |