0105WHJ0514TDE
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 510000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP

Overview of 0105WHJ0514TDE by Uniohm Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 0105WHJ0514TDE by Uniohm Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0105WHJ0514TDE by Uniohm Corp

0105WHJ0514TDE
Uniohm Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNIOHM CORP
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0313 W
Rated Temperature
70 °C
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
15 V
Want to compare parts?
  1. 0105WHJ0514TDE
    Uniohm Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 510000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for 0105WHJ0514TDE

This table gives cross-reference parts and alternative options found for 0105WHJ0514TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0105WHJ0514TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJXGNYJ514U Fixed Resistor, Metal Glaze/thick Film, 0.031W, 510000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT Panasonic Electronic Components 0105WHJ0514TDE vs ERJXGNYJ514U
NRC01J514TRF Fixed Resistor, Metal Glaze/thick Film, 0.031W, 510000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp 0105WHJ0514TDE vs NRC01J514TRF
RMC1/32-514JPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 510000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT Kamaya Inc 0105WHJ0514TDE vs RMC1/32-514JPA
RMC1/32-514JB Fixed Resistor, Metal Glaze/thick Film, 0.03W, 510000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT Kamaya Inc 0105WHJ0514TDE vs RMC1/32-514JB
RM01JTN514 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 510000ohm, 15V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE TA-I Technology Co Ltd 0105WHJ0514TDE vs RM01JTN514
RMCF01005JT510K Fixed Resistor, Metal Glaze/thick Film, 0.03W, 510000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc 0105WHJ0514TDE vs RMCF01005JT510K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0105WHJ0514TDE by Uniohm Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0105WHJ0514TDE by Uniohm Corp

  • Please alert me when 0105WHJ0514TDE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0105WHJ0514TDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0105WHJ0514TDE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0105WHJ0514TDE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0105WHJ0514TDE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0105WHJ0514TDE by Uniohm Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: