There are no models available for this part yet.
Overview of 0105WHJ0510TDE by Uniohm Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 0105WHJ0510TDE by Uniohm Corp
Part Data Attributes for 0105WHJ0510TDE by Uniohm Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
UNIOHM CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.13 mm
|
Package Length
|
0.4 mm
|
Package Style
|
SMT
|
Package Width
|
0.2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0313 W
|
Rated Temperature
|
70 °C
|
Resistance
|
51 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
15 V
|
Alternate Parts for 0105WHJ0510TDE
This table gives cross-reference parts and alternative options found for 0105WHJ0510TDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0105WHJ0510TDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B510JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | 0105WHJ0510TDE vs RC005B510JBL |
RC0402J510CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | 0105WHJ0510TDE vs RC0402J510CS |
RMC1/32-510JB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | 0105WHJ0510TDE vs RMC1/32-510JB |
CR-E5JL5---51R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | 0105WHJ0510TDE vs CR-E5JL5---51R |
RC005B510JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | 0105WHJ0510TDE vs RC005B510JCL |
RM01J510CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | 0105WHJ0510TDE vs RM01J510CTD |
CR-E5JL5---51R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | 0105WHJ0510TDE vs CR-E5JL5---51R- |
MCR004RZPJ510 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | 0105WHJ0510TDE vs MCR004RZPJ510 |
CR01005-32W-510JT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 51ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | 0105WHJ0510TDE vs CR01005-32W-510JT |
ERJXGNJ510U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 51ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 0105WHJ0510TDE vs ERJXGNJ510U |